help desk software
97-3101A-14S-6S(946) by amphenol i/o
Image is representational - see mfr. specs

97-3101A-14S-6S(946)

Amphenol I/O

Circular Connector - Receptacle - Female Sockets - 6 Position - Shell Size-Insert 14S-6 - Solder Cup Termination - Cable Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 97-3101A-14S-6S(946) from Amphenol Industrial Operations is cable mount circular connector, receptacle with female sockets, 6 position, shell size-insert 14S-6 and solder cup termination. This connector has threaded fastening and solid backshell. The 97-3101A-14S-6S(946) has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 973101A14S6S946

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3101A-14S-6S(946)
Alias/AKA:
97-3101A-14S-6S(946)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$19.54
10
$18.54
25
$17.92
50
$17.33
100
$16.26
250
$15.76
500 +
$15.53