help desk software
97-3057-1008-1(621) by amphenol i/o
Image is representational - see mfr. specs

97-3057-1008-1(621)

Amphenol I/O

The 97-3057-1008-1(621) is an MS3057A type cable clamp with a black zinc alloy finish, providing strain relief for cables on shell size 16 and 16S connectors. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 97-3057-1008-1(621) is an MS3057A type cable clamp designed to secure jacketed cables or wires for Amphenol 97 Series connectors. It features a durable black zinc alloy finish and is compatible with connector shell sizes 16 and 16S. The design incorporates two floating clamping halves to provide maximum strain relief, accommodating a maximum cable outside diameter of 9/16 inch. This specific part number includes an MS3420 rubber bushing, making it adaptable for use with unjacketed wires. This accessory is crucial for protecting wire terminations from mechanical stress in various commercial and industrial applications.

Search Keywords: 97305710081621

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3057-1008-1(621)
Alias/AKA:
97-3057-1008-1(621)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 0

On Order: 61   can ship 5/25/26 

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$15.54
25
$13.54
50
$12.76
100
$12.16
250
$11.39
500
$10.85
1,000
$10.79
2,500 +
$10.74

Tools/3D Models

Product Guides