help desk software
10-765467-0001 by amphenol i/o
Image is representational - see mfr. specs

10-765467-0001

Amphenol I/O

SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 20° Keyway - Sealed - Cable Mount - Orange. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SLPHPB50BSO1 from Amphenol I/O is cable mount SurLok Plus® Gen 2.0 1500V DC right angle plug with 8.0mm contact diameter, 200A current rating and 50mm² cable size. This is sealed plug with 20° keyway and crimp termination. The SLPHPB50BSO1 has copper alloy contacts and orange color thermoplastic housing. Operating temperature range is from -40°C to 125°C.

Search Keywords: 107654670001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
10-765467-0001
Alias/AKA:
SLPHPB50BSO1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536909000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$11.82
25
$11.43
50
$11.26
100
$11.10
300
$10.40
500
$10.02
1,000 +
$9.72

Tools/3D Models

Product Guides