10-765352-04A3
SurLok Plus® 8.0mm receptacle connector for high-voltage power distribution with screw or busbar termination options. ...
DESCRIPTION
The 10-765352-04A3 is an Amphenol SurLok Plus® Gen 2.5 8.0mm receptacle connector designed for 1500V DC power distribution applications. This connector features dual termination options including screw and busbar termination with precise torque specifications: layout torque of 0.8 ± 0.1 N.m, busbar torque of M6: 5.5 ± 0.1 N.m, and screw torque of M8: 8.5 ± 0.1 N.m. The receptacle has dimensional specifications with face dimensions of 34 mm length and 82.2 mm overall length, with a contact diameter of 18.2 ± 0.1 mm. This connector is widely used in industrial power systems, renewable energy installations, and heavy equipment applications where reliable high-voltage connections and sealed, weatherproof performance are essential.
Search Keywords: 1076535204A3
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10-765352-04A3 RoHS compliant?
Yes, 10-765352-04A3 is RoHS compliant.
What is the lead time for 10-765352-04A3?
The standard lead time for 10-765352-04A3 is approximately 13 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
