10-765127-0702
Amphenol I/OSurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 250A - 70mm² Cable Size - 30° Keyway - Sealed - Cable Mount - Orange. ...
DESCRIPTION
The SLPHPC70BSO2 from Amphenol I/O is cable mount SurLok Plus® Gen 2.0 1500V DC right angle plug with 10.3mm contact diameter, 250A current rating and 70mm² cable size. This is sealed plug with 30° keyway and crimp termination. The SLPHPC70BSO2 has copper alloy contacts and orange color thermoplastic housing. Operating temperature range is from -40°C to 125°C.
Search Keywords: 107651270702
SPECIFICATIONS
IN STOCK: 100
Can Ship immediately
Factory Lead-Time 8 Weeks
English
Chinese
Spanish
