help desk software
10-754727-0201 by amphenol i/o

10-754727-0201

Amphenol I/O

A SurLok Plus® Gen 2.0 1500V DC receptacle with a 3.6mm RADSOK® size rated for 70A, featuring a threaded backshell, sealed construction, and a 20° keyway. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SLPHIRMTPSO1 is a Gen 2.0 SurLok Plus® series 1500V DC receptacle designed for high-power connections. This model features a 3.6mm RADSOK® contact rated for up to 70A, a threaded backshell for termination, and a panel mount design with a flange. It is environmentally sealed for robust performance in harsh conditions, comes in an orange housing, and includes a 20° keyway for secure, error-proof mating. Incorporating RADSOK® technology for low insertion force and high reliability, this connector is ideal for energy storage, EV/HEV, and other industrial applications requiring a compact and quick-mating power solution.

Search Keywords: 107547270201

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
10-754727-0201
Alias/AKA:
SLPHIRMTPSO1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536909000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 85

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$5.57
50
$4.58
100
$4.39
300
$3.80
500
$3.39
1,000
$3.11
2,500
$2.96
5,000 +
$2.55

Tools/3D Models

Product Guides