10-738727-3700
Amphenol I/OSurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 250A - 70mm² Cable Size - 90° Keyway - EMI - HVIL - Sealed - Cable Mount - Red. ...
DESCRIPTION
The SLPIPB70BSR0EH from Amphenol I/O is cable mount SurLok Plus® Gen 1.0 1000V DC straight plug with 8.0mm contact diameter, 250A current rating and 70mm² cable size. This is sealed plug with 90° keyway, EMI, HVIL and crimp termination. The SLPIPB70BSR0EH has copper alloy contacts and red color thermoplastic housing. Operating temperature range is from -40°C to 125°C.
Search Keywords: 107387273700
SPECIFICATIONS
IN STOCK: 72
Can Ship immediately
Factory Lead-Time 8 Weeks
English
Chinese
Spanish
