help desk software
10-731950-010 by amphenol i/o
Image is representational - see mfr. specs

10-731950-010

Amphenol I/O

SurLok Plus; Male Receptacle; 8.0 mm Radsok; 90° Coded ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SLPIRBBPSO0 from Amphenol I/O is panel (flange) mount SurLok Plus® Gen 1.0 1000V DC receptacle with 8.0mm contact diameter and 250A current rating. This is sealed receptacle with 90° keyway and busbar termination. The SLPIRBBPSO0 has copper alloy contacts and orange color thermoplastic housing. Operating temperature range is from -40°C to 125°C.

Search Keywords: 10731950010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
10-731950-010
Alias/AKA:
SLPIRBBPSO0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536909000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 145

Can Ship immediately

On Order: 50   can ship 7/10/26 

Minimum Order Quantity: 5

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$10.55
25
$9.56
50
$9.13
100
$8.66
300
$8.38
500
$8.16
1,000 +
$7.34

Tools/3D Models

Product Guides