help desk software
10-730190-1500 by amphenol i/o
Image is representational - see mfr. specs

10-730190-1500

Amphenol I/O

SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 90° Coded; 50 mm² ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SLPPC50BSB0 from Amphenol I/O is cable mount SurLok Plus® Gen 1.0 1000V DC right angle plug with 10.3mm contact diameter, 200A current rating and 50mm² cable size. This is sealed plug with 90° keyway and crimp termination. The SLPPC50BSB0 has copper alloy contacts and black color thermoplastic housing. Operating temperature range is from -40°C to 125°C.

Search Keywords: 107301901500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
10-730190-1500
Alias/AKA:
SLPPC50BSB0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536909000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 42

Can Ship immediately

On Order: 100   can ship 7/30/26 

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$25.50
5
$25.24
10
$21.78
25
$21.18
50
$20.22
100
$19.86
300 +
$19.76

Tools/3D Models

Product Guides