help desk software
10-730189-120 by amphenol i/o
Image is representational - see mfr. specs

10-730189-120

Amphenol I/O

Connectors, Heavy Duty Power 8mm SL+ rcpt , screw thread, blk | Amphenol Industrial SLPRBTPSB ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SLPRBTPSB from Amphenol I/O is panel (flange) mount SurLok Plus® Gen 1.0 1000V DC receptacle with 8.0mm contact diameter and 200A current rating. This is sealed receptacle with no keyway and threaded termination. The SLPRBTPSB has copper alloy contacts and black color thermoplastic housing. Operating temperature range is from -40°C to 125°C.

Search Keywords: 10730189120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
10-730189-120
Alias/AKA:
SLPRBTPSB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536909000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 954

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$9.85
25
$9.23
50
$8.96
100
$8.70
300
$8.27
500
$8.08
1,000 +
$7.15

Tools/3D Models

Product Guides