10-730187-110
Amphenol I/OCircular Connector, 1 Contact(s), Female, Receptacle ...
DESCRIPTION
The SLPRABPSB from Amphenol I/O is panel (flange) mount SurLok Plus® Gen 1.0 1000V DC receptacle with 5.7mm contact diameter and 120A current rating. This is sealed receptacle with no keyway and busbar termination. The SLPRABPSB has copper alloy contacts and black color thermoplastic housing. Operating temperature range is from -40°C to 125°C.
Search Keywords: 10730187110
SPECIFICATIONS
IN STOCK: 591
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 8 Weeks
English
Chinese
Spanish
