help desk software
10-730187-0100 by amphenol i/o
Image is representational - see mfr. specs

10-730187-0100

Amphenol I/O

SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 120A - 90° Keyway - Sealed - Busbar Termination - Flange Mount - Orange. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SLPIRABPSO0 from Amphenol I/O is panel (flange) mount SurLok Plus® Gen 1.0 1000V DC receptacle with 5.7mm contact diameter and 120A current rating. This is sealed receptacle with 90° keyway and busbar termination. The SLPIRABPSO0 has copper alloy contacts and orange color thermoplastic housing. Operating temperature range is from -40°C to 125°C.

Search Keywords: 107301870100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
10-730187-0100
Alias/AKA:
SLPIRABPSO0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536909000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 0

On Order: 60   can ship 8/6/26 

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$8.97
25
$8.12
50
$7.76
100
$7.54
300
$7.12
500
$6.93
1,000 +
$6.32

Tools/3D Models

Product Guides