DSS5XSXXB01X by amphenol conec
Image is representational - see manufacturer specifications
Amphenol Conec Authorized Distributor

DSS5XSXXB01X

D-Sub 50p Crimp ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DSS5XSXXB01X is a D-SUB female connector featuring 50-position crimp style configuration with integrated frame and float mount design. The connector is constructed with steel metal shells finished with a minimum of 315 µin tin plating over 40–80 µin nickel, PBT GF UL 94 V-0 black insulators, and nickel-plated steel frame. Float mounts and collars are fabricated from copper alloy with minimum 200 µin tin plating over 80 µin nickel, while riveted inserts use the same copper alloy plating specification. Key dimensional specifications include an overall length of 85.14 ± 0.3 mm, width of 76.4 ± 0.2 mm, and a connector pin diameter of 3.2 ± 0.2 mm with a radius movement of 0.8–0.95 mm. This connector is supplied without contacts and is designed for applications requiring robust, high-density signal transmission in industrial and telecommunications equipment where reliable crimp-style connections are essential.

Search Keywords: DSS5XSXXB01X

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Conec
Part No:
DSS5XSXXB01X
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is DSS5XSXXB01X RoHS compliant?

Yes, DSS5XSXXB01X is RoHS compliant.

What is the lead time for DSS5XSXXB01X?

The standard lead time for DSS5XSXXB01X is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 34

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$12.30
50
$9.22
75
$8.61
100 +
$8.44

Tools/3D Models

Product Guides