DLS3XP4AA35X by amphenol conec
Image is representational - see manufacturer specifications
Amphenol Conec Authorized Distributor

DLS3XP4AA35X

D-Sub 25p ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DLS3XP4AA35X is a 25-position D-SUB male connector designed for PCB mounting with straight stamped contacts and a threaded spacer clip. The connector features a steel metal shell with tin plating over nickel (minimum 315 µin tin over 40–80 µin nickel), PBT GF UL 94 V–0 black insulators, and copper alloy contacts with gold flash plating over minimum 50 µin nickel. Key dimensional specifications include dimension A of 53.10 mm, dimension B of 38.96 mm, dimension C of 47.10 mm, dimension D of 41.10 mm, dimension E of 33.24 mm, and dimension F of 30.47 mm, with PCB hole drillings of 2.84 mm diameter and 6 holes. This connector is ideal for industrial and commercial applications requiring reliable D-SUB connectivity with robust mechanical and electrical performance.

Search Keywords: DLS3XP4AA35X

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Conec
Part No:
DLS3XP4AA35X
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is DLS3XP4AA35X RoHS compliant?

Yes, DLS3XP4AA35X is RoHS compliant.

What is the lead time for DLS3XP4AA35X?

The standard lead time for DLS3XP4AA35X is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 452

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
100
$2.85
250
$2.48
500
$2.26
1,000
$2.16
2,500
$2.15
5,000
$2.14
7,500 +
$2.13

Tools/3D Models

Product Guides