6STD50SAM99B70X by amphenol conec
Amphenol Conec Authorized Distributor

6STD50SAM99B70X

50-position D-SUB female connector with solder cup termination, threaded lock, and 4-40 UNC stud bolt. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 6STD50SAM99B70X is a 50-position D-SUB female connector with solder cup termination designed for robust signal transmission in industrial and electronic applications. The connector features a copper alloy shell with minimum 315 µin tin plating over 40–80 µin nickel, PBT GF UL 94 V-0 black insulators, and signal contacts with gold plating options (gold flash over nickel as preferred type, or 20–30 µin hard gold over 50 µin nickel). The solder cup accepts AWG 20 cable, and the connector is secured with a 4-40 UNC stud bolt with recommended torque of 35 Ncm (3.1 in.LB) to maximum 40 Ncm (3.5 in.LB). Additional features include a silicon blue O-ring, PUR blue sealing compound, zinc die-cast nickel-plated frame, and threaded locks with 200 µin tin over 80 µin nickel plating. This water-resistant connector is ideal for applications requiring reliable electrical connections in harsh environments, with soldering performed at 350°C maximum using a 50 Watt pencil-tip iron.

Search Keywords: 6STD50SAM99B70X

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Conec
Part No:
6STD50SAM99B70X
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20

FREQUENTLY ASKED QUESTIONS

Is 6STD50SAM99B70X RoHS compliant?

Yes, 6STD50SAM99B70X is RoHS compliant.

What is the lead time for 6STD50SAM99B70X?

The standard lead time for 6STD50SAM99B70X is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$55.98
5
$55.84
10
$41.88
15
$39.09
20 +
$38.31

Tools/3D Models

Product Guides