DESCRIPTION
The 600X51609X is a metal hood connector designed for D-SUB applications with 9-position configuration and integrated EMI/RFI shielding. This die-cast metal hood features a side cable exit design with M3 jack screws for secure mounting, with dimensional specifications of 31.0 mm (dimension A) and 25.0 mm (dimension B). The connector is RoHS compliant per Directive 2002/95 EC, ensuring environmental safety and regulatory adherence. This product is commonly used in industrial and telecommunications applications where electromagnetic interference shielding and robust mechanical connection are essential requirements.
Search Keywords: 600X51609X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 600X51609X RoHS compliant?
Yes, 600X51609X is RoHS compliant.
What is the lead time for 600X51609X?
The standard lead time for 600X51609X is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 291
Ships today, if you order in
MOQ for out of Stock Qty: 8
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
