DESCRIPTION
4STD09SCM99B30X is an IP67-rated D-Subminiature socket connector designed for water-resistant applications. This standard 9-position connector features a brass tin-plated shell with plastic frame construction, solder cup termination, and Quality Class 1 contacts rated for 500 mating cycles. The connector offers a current rating of 7.5 A (UL) / 5 A (CSA, VDE), working voltage of 125 V, and operates within a temperature range of -25°C to +105°C. With gold-plated contacts over nickel and polyester GF UL94 V-0 insulator material, this connector provides reliable performance in harsh environments requiring IP67 protection against dust and water ingress.
Search Keywords: 4STD09SCM99B30X
SPECIFICATIONS
IN STOCK: 20
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
