DESCRIPTION
The 43-12603 is a duo-distributor male connector with M12x1 axial configuration featuring two female M12x1 axial connectors for signal distribution in industrial environments. It is rated for 60 V and 4 A at 40°C, with an insulation resistance of =100 MO and IP 67 protection in mated condition, ensuring reliable operation in harsh conditions. The connector operates across a temperature range of -30°C to +80°C and supports =100 mating cycles, with a recommended installation torque of 0.6 Nm. The cable assembly includes 4×0.34 mm² TPE conductors with a 0.3 m length, making it suitable for compact industrial automation, sensor networks, and distributed control systems where space-efficient signal routing is required.
Search Keywords: 4312603
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 43-12603 RoHS compliant?
Yes, 43-12603 is RoHS compliant.
What is the lead time for 43-12603?
The standard lead time for 43-12603 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 18
Ships today, if you order in
MOQ for out of Stock Qty: 8
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
