42-10010 by amphenol conec
Image is representational - see manufacturer specifications
Amphenol Conec Authorized Distributor

42-10010

SAL-8-RS3-5/A1 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

42-10010 is an M8x1 axial connector cable assembly designed for industrial signal transmission applications. The product features a 5-meter PVC cable (3x0.25mm², LiYY type, cable part 781-A12300) with rated voltage of 60V and current capacity of 3A at 40°C, meeting IEC 61076-2-104 standards. The connector incorporates CuZn contacts with nickel and gold plating, TPU GF insulation, and a zinc-plated brass coupling nut, providing robust mechanical and electrical performance. With IP67 protection rating in the mated state, isolation resistance =100 MO, and operating temperature range of -30°C to +80°C, this cable assembly is suitable for harsh industrial environments, sensor connections, and control systems requiring reliable, sealed connections with a minimum of 100 mating cycles.

Search Keywords: 4210010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Conec
Part No:
42-10010
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 42-10010 RoHS compliant?

Yes, 42-10010 is RoHS compliant.

What is the lead time for 42-10010?

The standard lead time for 42-10010 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 68

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$12.38
25
$11.22
50
$10.72
100
$9.35
250
$8.84
500
$8.61
1,000 +
$8.19

Tools/3D Models

Product Guides