DESCRIPTION
The 3008W8SXX71E40X is a Combination D-SUB connector designed to integrate power, signal, and coaxial connections within a single connector housing, achieving significant space savings on PCBs and I/O designs. This socket connector features an 8-pin configuration (8W8 shell size) with solder cup termination for high-power contacts rated at 40 A, supporting mixed contact layouts with signal contacts in various styles and coaxial contacts handling frequencies up to 2 GHz. The connector accommodates multiple termination types including crimp, solder cup, and wire wrap options, with quality class specifications supporting up to 500 mating cycles. Panel mounting is available with M3 or 4-40 UNC threaded inserts, and the connector operates with a float mount tolerance of ±2° and rigid mount tolerance of 0.6 to 0.7 mm. This design is ideal for applications requiring integrated power distribution and signal transmission in compact form factors, such as industrial equipment, telecommunications systems, and high-frequency signal processing applications.
Search Keywords: 3008W8SXX71E40X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 3008W8SXX71E40X RoHS compliant?
Yes, 3008W8SXX71E40X is RoHS compliant.
What is the lead time for 3008W8SXX71E40X?
The standard lead time for 3008W8SXX71E40X is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 30
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
