help desk software
3007W2SCR50E20X by amphenol conec
Image is representational - see manufacturer specifications
Amphenol Conec Authorized Distributor

3007W2SCR50E20X

A 7W2S female D-Sub combination connector featuring two 20A high-power contacts, five signal contacts, and threaded spacer clips for PCB mounting. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 3007W2SCR50E20X is a 7W2S female D-Sub combination connector designed for printed circuit board applications. This connector is configured with two 20A high-power contacts and five signal contacts, all made from copper alloy. The contacts feature 30µin hard gold plating on the mating area for reliable connections, while the insulator is made from green PBT GF material rated UL 94 V-0. Equipped with 4-40 UNC threaded spacer clips for a 1.6mm thick PCB, this connector provides a secure and robust mixed power and signal solution for various electronic systems.

Search Keywords: 3007W2SCR50E20X

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Conec
Part No:
3007W2SCR50E20X
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30

FREQUENTLY ASKED QUESTIONS

Is 3007W2SCR50E20X RoHS compliant?

Yes, 3007W2SCR50E20X is RoHS compliant.

What is the lead time for 3007W2SCR50E20X?

The standard lead time for 3007W2SCR50E20X is approximately 8 days. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$47.87
5
$33.64
10
$30.67
30
$26.10
60
$25.10
120
$24.33
270 +
$24.10

Tools/3D Models

Product Guides