help desk software
24-502393 by amphenol conec

24-502393

Amphenol Conec

CONN D-SUB HD RCPT 15P VERT SLDR ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

24-502393 is a D-SUB HD C-Filter female connector with 15 positions, designed with a threaded rear spacer and front threaded lock for secure mounting. It features a working voltage of 100 V DC, current rating of 3 A (UL, VDE) / 2.5 A (CSA), and a capacitance value of 370 pF ± 20%. The contacts are made of Cu alloy with gold over nickel plating, while the insulator is high-temperature PA rated UL 94 V-0. Operating temperature range spans from -25°C to +85°C, with mating cycles rated at 500 for Quality class 1. This connector is suitable for applications requiring EMI/RFI filtering in data communication and industrial control systems.

Search Keywords: 24502393

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Conec
Part No:
24-502393
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 205

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2
$46.35
8
$44.51
30
$42.72
78 +
$41.01

Tools/3D Models

Product Guides