DESCRIPTION
242A10070XE is a 25-position C-Filter D-Sub socket connector designed for EMI/RFI filtering applications. It features a capacitance of 1300 pF and utilizes precision machined contacts with straight solder pins for reliable PCB connections. The connector employs a through-hole mounting style with Ø 3 mm (0.118") holes and has a steel tin plated shell. Key dimensions include A: 53.42 mm, B: 38.50 mm, and C: 47.04 mm. This RoHS compliant connector is CSA listed (File No.: LR 1150001) and UL listed (File No.: E202784), making it suitable for applications requiring high-quality filtered D-Sub connections with EMI suppression.
Search Keywords: 242A10070XE
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 242A10070XE RoHS compliant?
Yes, 242A10070XE is RoHS compliant.
What is the lead time for 242A10070XE?
The standard lead time for 242A10070XE is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 17
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
