DESCRIPTION
241A18270XERSATZ is a D-SUB HD C-Filter male connector designed for 90° PCB mounting applications requiring EMI filtering. It features a working voltage of 100 VDC, current rating of 3 A (UL, VDE) / 2.5 A (CSA), and a capacitance value of 830 pF ± 20% for effective noise suppression. The connector operates within a temperature range of -25°C to +85°C and offers insulation resistance of = 1 GO with dielectric withstanding voltage of 300 VDC. Constructed with gold-plated copper alloy contacts over nickel, high-temperature PA UL 94 V-0 insulator, and steel shell with tin over nickel plating, this Quality Class 3 connector supports up to 50 mating cycles. It is ideal for applications requiring filtered signal connections with reliable EMI protection in industrial and electronic equipment.
Search Keywords: 241A18270XERSATZ
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 241A18270XERSATZ RoHS compliant?
Yes, 241A18270XERSATZ is RoHS compliant.
What is the lead time for 241A18270XERSATZ?
The standard lead time for 241A18270XERSATZ is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 60
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
