help desk software
241A10210XE by amphenol conec
Amphenol Conec Authorized Distributor

241A10210XE

D-Sub Filter 09p ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

241A10210XE is a 9-position C-Filter D-Sub plug connector designed for EMI/RFI filtering applications. It features a capacitance of 830 pF, 4-40 UNC threaded insert mounting style, and precision machined straight solder pin contacts. The connector has a steel tin plated shell and dimensions of A: 31.19 mm, B: 16.79 mm, C: 25.00 mm, and D: 6.12 mm. This RoHS compliant connector is CSA listed (File No.: LR 1150001) and UL listed (File No.: E202784), making it suitable for applications requiring reliable EMI filtering and regulatory compliance.

Search Keywords: 241A10210XE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Conec
Part No:
241A10210XE
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 241A10210XE RoHS compliant?

Yes, 241A10210XE is RoHS compliant.

What is the lead time for 241A10210XE?

The standard lead time for 241A10210XE is approximately 9 days. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 3

Can Ship immediately

You may purchase all in-stock quantity of 3

Stock lot only: 3

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks

Tools/3D Models

Product Guides