220F10129X by amphenol conec
Image is representational - see manufacturer specifications
Amphenol Conec Authorized Distributor

220F10129X

C-DIP28SN ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 220F10129X is a 28-position DIP flatcable connector designed for insulation displacement termination (IDC) applications. It features a contact spacing of 2.54 mm with tin plating for reliable electrical connections, and is RoHS compliant. The connector has a length dimension A of 13 × 2.54 = 33.02 mm, width B of 38.97 mm, and mounting hole spacing C of 15.24 mm, with a PCB hole pattern spacing of 2.54 mm and 0.8 mm hole diameter. This connector is ideal for flat cable interconnections in industrial control systems, telecommunications equipment, and data acquisition applications where space-efficient, reliable connections are required.

Search Keywords: 220F10129X

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Conec
Part No:
220F10129X
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
15
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 220F10129X discontinued?

Yes, 220F10129X from Amphenol Conec is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 220F10129X RoHS compliant?

Yes, 220F10129X is RoHS compliant.

What is the lead time for 220F10129X?

The standard lead time for 220F10129X is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 228

Can Ship immediately

Minimum Order Quantity: 20

Price (USD)

Qty
Unit Price
20
$4.35
30
$4.34
60
$4.32
120
$3.24
180
$3.03
240 +
$2.97

Tools/3D Models

Product Guides