DESCRIPTION
The 165X11639X is a 37-position D-SUB metal hood with integrated EMI/RFI shielding designed for high-density connector applications. This die-cast zinc hood features dimensions of 69.6 mm (A), 63.5 mm (B), and 40.0 mm (C), with a 14.8 mm mounting depth (D) and 12.1 mm hole diameter (ØE). The hood is equipped with 4-40 UNC jack screws for secure fastening and includes mounting hardware consisting of 4 screws, 1 earth screw, 2 jack screws, and 2 blanking plugs. This shielded hood is commonly used in industrial instrumentation, telecommunications, and data acquisition systems where electromagnetic interference protection and reliable connector retention are essential.
Search Keywords: 165X11639X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 165X11639X RoHS compliant?
Yes, 165X11639X is RoHS compliant.
What is the lead time for 165X11639X?
The standard lead time for 165X11639X is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 7
Can Ship immediately
MOQ for out of Stock Qty: 7
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
