165X10899X
D-SUB-Hoods 50-pos. Metal Variable Cable Entry Without Jack screw ...
DESCRIPTION
165X10899X is a 50-position metal hood designed for EMI/RFI shielding of D-SUB connectors. It features dimensions of A: 67.0 mm, B: 61.10 mm, C: 55.0 mm, D: 17.8 mm, and ØE: 14.6 mm. The delivery includes a hood with cover, 2 blanking plugs, 4 screws for fixing, 1 earth screw, and 2 mounting screws for the connector. This product is RoHS compliant, making it suitable for applications requiring electromagnetic interference protection while meeting environmental standards.
Search Keywords: 165X10899X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 165X10899X RoHS compliant?
Yes, 165X10899X is RoHS compliant.
What is the lead time for 165X10899X?
The standard lead time for 165X10899X is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
