DESCRIPTION
164A19979X is a dual-port D-SUB connector designed for high-density interconnect applications with 2×25 positions per port. The connector features a 19.05 mm pitch spacing and is constructed with PBT GF UL 94 V-D black insulators, steel metal shells with minimum 320 µm tin plating, and copper alloy contacts with 8 µm hard gold plating over minimum 50 µm nickel. It includes a threaded insert made of copper alloy with minimum 200 µm tin over 80 µm nickel, a steel metal bracket with minimum 320 µm tin over 80 µm nickel, and a PBT GF UL 94 V-D black fixing plate for secure PCB mounting. The connector conforms to DIN 41652 standards and supports a maximum torque value of 6 inch-pounds for threaded connections. This connector is ideal for industrial control systems, telecommunications equipment, and data acquisition systems requiring reliable dual-port connectivity with robust mechanical and environmental protection.
Search Keywords: 164A19979X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 164A19979X RoHS compliant?
Yes, 164A19979X is RoHS compliant.
What is the lead time for 164A19979X?
The standard lead time for 164A19979X is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 20
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
