DESCRIPTION
164A19769X is a D-SUB dual port connector featuring a female/female configuration with 2x15 positions (30 contacts total) and 15.88mm port spacing. The connector incorporates PCB-snap mounting and front spacer for secure PCB attachment, with metal shells made of steel plated with min. 315µin tin over 40-80µin nickel. Contacts are copper alloy with gold flash over nickel plating, while insulators and fixing plates are constructed from PBT GF UL 94 V-0 rated black material. The design includes zinc die cast metal brackets and supports 4-40 UNC thread with maximum torque of 6 in.LB. This RoHS compliant connector is suitable for industrial and commercial applications requiring reliable dual-port D-SUB connectivity on printed circuit boards.
Search Keywords: 164A19769X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 164A19769X RoHS compliant?
Yes, 164A19769X is RoHS compliant.
What is the lead time for 164A19769X?
The standard lead time for 164A19769X is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 120
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
