DESCRIPTION
164A17409X is a 15-position D-SUB HD female connector designed for PCB mounting applications. It features straight solder pins with a threaded spacer clip and conforms to DIN 41652 standards. The connector utilizes steel metal shells with minimum 320µ" tin plating, PBT GF UL 94 V-0 black insulators, and copper alloy contacts plated with 8µ" hard gold over minimum 50µ" nickel. Key dimensions include A dimension of 31.19mm (-0.76), B dimension of 16.46mm (-0.25), and C dimension of 25.00mm ±0.12. The product is RoHS compliant per Directive 2002/95/EC and is suitable for applications requiring reliable high-density D-SUB interconnections.
Search Keywords: 164A17409X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 164A17409X RoHS compliant?
Yes, 164A17409X is RoHS compliant.
What is the lead time for 164A17409X?
The standard lead time for 164A17409X is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 958
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
