164A10099X by amphenol conec
Image is representational - see manufacturer specifications
Amphenol Conec Authorized Distributor

164A10099X

D-Sub 37p ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

164A10099X is a 37-position D-SUB female connector designed for PCB mounting applications. It features gold flash over nickel contact plating with copper alloy contacts, providing reliable electrical connections. The connector operates at a working voltage of 125 V AC with a current rating of 7.5 A (UL) / 5 A (CSA, VDE) and offers an insulation resistance of =5 GO. The temperature range spans from -55°C to +125°C, and the insulator is made from PBT GF UL 94 V-0 material with a steel shell featuring tin over nickel plating. This connector is suitable for industrial, instrumentation, and communication equipment requiring robust D-SUB interconnections.

Search Keywords: 164A10099X

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Conec
Part No:
164A10099X
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50

FREQUENTLY ASKED QUESTIONS

Is 164A10099X RoHS compliant?

Yes, 164A10099X is RoHS compliant.

What is the lead time for 164A10099X?

The standard lead time for 164A10099X is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,094

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10
$22.12
13
$22.06
25
$17.22
38
$15.85
50 +
$15.53

Tools/3D Models

Product Guides