DESCRIPTION
164A07039A is a D-SUB dual-port female connector designed for reliable signal transmission in industrial and electronic applications. This connector features 2x9 positions with dimensions of 30.80 mm (A), 16.30 mm (B), and 25.00 mm (C), and is constructed with a steel shell, PBT insulator rated UL 94 V-0, and copper alloy contacts and rivets. The connector operates at a maximum voltage of 250 V AC with a current rating of 3 A, contact resistance of 25 MO maximum, and insulation resistance of 3000 MO minimum at 500 V DC, with a dielectric withstanding voltage of 1000 V AC per minute. Operating over a temperature range of -55°C to +105°C, this connector is ideal for applications requiring robust, high-reliability interconnections in harsh environments, with gold-flash plating over nickel providing excellent corrosion resistance and long-term reliability.
Search Keywords: 164A07039A
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 164A07039A RoHS compliant?
Yes, 164A07039A is RoHS compliant.
What is the lead time for 164A07039A?
The standard lead time for 164A07039A is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 260
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
