help desk software
163A11459X by amphenol conec

163A11459X

Amphenol Conec

D-SUB standard plug connector with 50 positions, M3 threaded insert mounting, solder pin contacts, and precision machined design. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

163A11459X is a D-SUB standard plug connector featuring 50 positions with M3 threaded insert mounting style and solder pin contacts. The connector is designed with precision machined contacts and includes a steel tin-plated shell, meeting RoHS compliance and UL/CSA listing standards (UL File No. E202784, CSA File No. LR 1150001). It is suitable for wire size AWG 20 and operates at quality class 3, providing reliable electrical connections for industrial and communications applications. This connector is commonly used in machine-tool, electronics, and communications industries where robust, high-density interconnections are required.

Search Keywords: 163A11459X

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Conec
Part No:
163A11459X
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40

IN STOCK: 80

Can Ship immediately

Minimum Order Quantity: 14

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
14
$16.93
40
$14.66
80
$14.03
120
$11.67
280
$11.64
520
$11.36
1,000 +
$8.63

Tools/3D Models

Product Guides