TJ08115300J0G
Amphenol Communications Solutions (FCI)Pluggable Terminal Block - Plug - Female Sockets - 8 Position - 0.138" (3.50mm) Pitch - 16 to 26AWG - 180° Wire Entry - Screw, Rising Cage Clamp. ...
DESCRIPTION
The TJ08115300J0G from Amphenol Communications Solutions is pluggable terminal block, plug with female sockets, 8 position, 0.138" (3.50mm) pitch and screw; rising cage clamp termination. This is terminal block with 180° wire entry and can accept wires range from 16 to 26AWG. The TJ08115300J0G has 10A (UL) current rating and 300V (UL) voltage rating. Operating temperature range is from -40°C to 115°C.
Search Keywords: TJ08115300J0G
SPECIFICATIONS
IN STOCK: 1,405
Can Ship immediately
Minimum Order Quantity: 100
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
