TJ04515600J0G
Amphenol Communications Solutions (FCI)Pluggable Terminal Block - Plug - Female Sockets - 4 Position - 0.200" (5.08mm) Pitch - 12 to 24AWG - 180° Wire Entry - Screw, Rising Cage Clamp. ...
DESCRIPTION
The TJ04515600J0G from Amphenol Communications Solutions is pluggable terminal block, plug with female sockets, 4 position, 0.200" (5.08mm) pitch and screw, rising cage clamp termination. This is terminal block with 180° wire entry and can accept wires range from 12 to 24AWG. The TJ04515600J0G has 12A (UL) current rating and 300V (UL) voltage rating. Operating temperature range is from -40°C to 115°C.
Search Keywords: TJ04515600J0G
SPECIFICATIONS
IN STOCK: 2,133
Can Ship immediately
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
