help desk software
SFW28R-1STE1LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

SFW28R-1STE1LF

1.00mm Flex Connector - SFW-R series - 28 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1.00mm Flex Connector - SFW-R series - 28 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.

Search Keywords: SFW28R1STE1LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
SFW28R-1STE1LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SFW28R-1STE1LF RoHS compliant?

Yes, SFW28R-1STE1LF is RoHS compliant.

What is the lead time for SFW28R-1STE1LF?

The standard lead time for SFW28R-1STE1LF is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
500
$0.5431
1,000
$0.5188
4,000
$0.4762
8,000
$0.4635
12,000
$0.4623
16,000
$0.4574
28,000 +
$0.4562

Tools/3D Models