help desk software
SFW12R-1STE1LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

SFW12R-1STE1LF

1.00mm Flex Connector - SFW-R series - 12 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMPHENOL ICC / FCI part SFW12R-1STE1LF is a high-quality and reliable connector designed for FFC/FPC applications. It features a 12-position socket configuration with a pitch of 1mm, making it suitable for various automotive electronic systems. This connector is built to be soldered onto circuit boards, providing a secure and durable connection. Additionally, it is designed with a right-angle orientation, allowing for space-saving and efficient installation in tight spaces. With its surface mount technology (SMT) compatibility, it offers easy integration into automated assembly processes. Ideal for automotive applications, this connector is supplied on tape and reel packaging for efficient manufacturing. Trust AMPHENOL ICC / FCI for dependable and high-performance connectors.

Search Keywords: SFW12R1STE1LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
SFW12R-1STE1LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Type:
FFC/FPC Connector
Number of Contacts:
12
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
100,100 VDC|VAC
Maximum Current Rating:
1/Contact A
Dimension:
17.8mm x 6.5mm x 2.7 mm
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is SFW12R-1STE1LF RoHS compliant?

Yes, SFW12R-1STE1LF is RoHS compliant.

What is the lead time for SFW12R-1STE1LF?

The standard lead time for SFW12R-1STE1LF is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 41,988

Ships today, if you order in

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.2670
4,000
$0.2546
8,000
$0.2483
12,000
$0.2446
28,000
$0.2369
52,000 +
$0.2313

Tools/3D Models