SFV8R-4STBE1HLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

SFV8R-4STBE1HLF

0.50mm Flex Connector - SFV-R Series - 8 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free with Cable-Lock - Gold Flash. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SFV8R-4STBE1HLF is a right-angle Zero Insertion Force (ZIF) FFC/FPC connector featuring 0.5mm pitch and surface mount (SMT) termination with bottom contact configuration. It accommodates cable thickness of 0.3mm and maintains a compact height of 1.8mm, with housing constructed from Nylon/LCP (black, UL94V-0) and phosphor bronze contacts. The connector delivers FFC retention force of 0.39N/contact minimum (tin) and FPC retention force of 0.25N/contact minimum (gold), with a rated voltage of 50V AC/DC and current rating of 0.5A AC/DC, ensuring reliable performance across an operating temperature range of -55°C to +105°C. The halogen-free and lead-free design meets RoHS compliance and environmental requirements, making it ideal for automotive multimedia, navigation systems, dashboard displays, and industrial control applications where stress-free mating and vibration-proof cable retention are essential.

Search Keywords: SFV8R4STBE1HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
SFV8R-4STBE1HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is SFV8R-4STBE1HLF RoHS compliant?

Yes, SFV8R-4STBE1HLF is RoHS compliant.

What is the lead time for SFV8R-4STBE1HLF?

The standard lead time for SFV8R-4STBE1HLF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,000

Ships today, if you order in

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 3000

Multiple: 3000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4437
3,000
$0.4426
6,000
$0.2723
9,000
$0.2156
12,000 +
$0.2113

Tools/3D Models