help desk software
SFV6R-1STE1HLF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

SFV6R-1STE1HLF

Amphenol Communications Solutions (FCI)

0.50mm Flex Connector - SFV-R Series - 6 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AMPHENOL ICC / FCI SFV6R-1STE1HLF is a 0.50mm Flex Connector part of the SFV-R Series, featuring 6 positions with bottom side contact for seamless connectivity. This side entry surface mount ZIF Connector is designed to provide a reliable and versatile solution for your electronic applications. Additionally, the SFV6R-1STE1HLF is Halogen Free and Lead Free, ensuring environmental safety while maintaining high performance.

Search Keywords: SFV6R1STE1HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
SFV6R-1STE1HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
6000
Package Type:
REEL
Type:
FFC/FPC Connector
Number of Contacts:
6
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
8.5mm x 4.9mm x 1.8mm
Operating Temperature:
-55 to 105 °C

IN STOCK: 9,001

Can Ship immediately

Minimum Order Quantity: 2500

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.2002
6,000
$0.1947
12,000
$0.1904
30,000
$0.1846
54,000 +
$0.1809