SFV4R-1STE1HLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

SFV4R-1STE1HLF

0.50mm Flex Connector - SFV-R Series - 4 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free.

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

0.50mm Flex Connector - SFV-R Series - 4 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free.

Search Keywords: SFV4R1STE1HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
SFV4R-1STE1HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Reel
Type:
FFC/FPC Connector
Number of Contacts:
4
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
7.5mm x 4.9mm x 1.8mm
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is SFV4R-1STE1HLF RoHS compliant?

Yes, SFV4R-1STE1HLF is RoHS compliant.

What is the lead time for SFV4R-1STE1HLF?

The standard lead time for SFV4R-1STE1HLF is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,000

Ships today, if you order in

Minimum Order Quantity: 2500

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.2244
6,000
$0.2078
12,000
$0.1990
30,000
$0.1985
54,000
$0.1980
102,000 +
$0.1975

Tools/3D Models