help desk software
SFV25R-1STE1HLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

SFV25R-1STE1HLF

0.50mm Flex Connector - SFV-R Series - 25 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free.

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

0.50mm Flex Connector - SFV-R Series - 25 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free.

Search Keywords: SFV25R1STE1HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
SFV25R-1STE1HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SFV25R-1STE1HLF RoHS compliant?

Yes, SFV25R-1STE1HLF is RoHS compliant.

What is the lead time for SFV25R-1STE1HLF?

The standard lead time for SFV25R-1STE1HLF is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 1000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3322
2,500
$0.3037
6,000
$0.2912
12,000
$0.2835
18,000
$0.2828
30,000
$0.2797
54,000 +
$0.2726

Tools/3D Models