SFV15R-2STE1HLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

SFV15R-2STE1HLF

0.50mm Flex Connector - SFV-R Series - 15 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SFV15R-2STE1HLF is a right-angle Zero Insertion Force (ZIF) FFC/FPC connector designed for reliable cable connections with minimal insertion effort. The connector features a compact height of 1.8mm, operates over a temperature range of -55°C to +105°C, and supports top contact configuration with surface mount termination. It delivers FPC retention force of 0.25N/contact minimum (gold plating), voltage rating of 50V AC/DC, and current rating of 0.5A AC/DC, with contact resistance of 30mO maximum. The housing is constructed from LCP (black, UL94V-0) with phosphor bronze contacts and tabs, offering 20 mating cycle durability and optional cable lock functionality for enhanced retention. This connector is widely used in automotive multimedia systems, navigation displays, dashboard applications, and industrial control equipment where vibration resistance and halogen-free compliance are essential.

Search Keywords: SFV15R2STE1HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
SFV15R-2STE1HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is SFV15R-2STE1HLF RoHS compliant?

Yes, SFV15R-2STE1HLF is RoHS compliant.

What is the lead time for SFV15R-2STE1HLF?

The standard lead time for SFV15R-2STE1HLF is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,865

Ships today, if you order in

You may purchase all in-stock quantity of 1,865

Stock lot only: 1865

Minimum Order Quantity: 1000

Multiple: 3000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2780
2,500
$0.2542
6,000
$0.2437
12,000
$0.2431
30,000
$0.2425
54,000 +
$0.2418

Tools/3D Models