help desk software
SFV12R-1STBE1HLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

SFV12R-1STBE1HLF

0.50mm Flex Connector - SFV-R Series - 12 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free - Gold Flash.

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

0.50mm Flex Connector - SFV-R Series - 12 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free - Gold Flash.

Search Keywords: SFV12R1STBE1HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
SFV12R-1STBE1HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SFV12R-1STBE1HLF RoHS compliant?

Yes, SFV12R-1STBE1HLF is RoHS compliant.

What is the lead time for SFV12R-1STBE1HLF?

The standard lead time for SFV12R-1STBE1HLF is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 1000

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2533
2,500
$0.2423
6,000
$0.2290
12,000
$0.2285
30,000
$0.2200
54,000 +
$0.2194

Tools/3D Models