LD09P33E4GV00LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

LD09P33E4GV00LF

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

LD09P33E4GV00LF is a right-angled D-SUB connector from the LD series featuring 9 contacts with pin termination and harpoon mounting with female screw UNC 4-40 for electrical continuity. The connector is constructed with black thermoplastic insulator material (UL94 V0), copper alloy contacts with gold flash over nickel plating, and nickel/tin shell plating. It operates at a rated voltage of 250V and rated current of 5A, with contact resistance of =25mO and insulation resistance of =5000MO. The connector has a footprint of 8.08mm and pitch of 2.84mm, with an operating temperature range of -55°C to +105°C and a minimum of 50 mating cycles. This connector is ideal for industrial control systems, instrumentation, and data acquisition applications requiring reliable right-angled connections with secure mechanical retention.

Search Keywords: LD09P33E4GV00LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
LD09P33E4GV00LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1190
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Termination Method:
Solder
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is LD09P33E4GV00LF RoHS compliant?

Yes, LD09P33E4GV00LF is RoHS compliant.

What is the lead time for LD09P33E4GV00LF?

The standard lead time for LD09P33E4GV00LF is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 377

Can Ship immediately

On Order: 1,190   can ship 12/31/26 

Minimum Order Quantity: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
25
$1.438
250
$1.266
500
$1.121
1,190
$1.116
3,570
$0.971
5,950
$0.969
8,330
$0.967
10,710 +
$0.964