ID25S33E4GX00LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

ID25S33E4GX00LF

D-Sub Connector - Receptacle - Female Sockets - 25 Position - 2 Rows - Board Lock, Mounting Brackets - Solder Term. -Through Hole, Right Angle. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ID25S33E4GX00LF from Amphenol Communications Solutions is through hole mounting, right angle d-sub connector, receptacle with female sockets, 25 position, 2 rows and solder termination. This is d-sub connector with board lock, mounting brackets and flange (4-40). The ID15S33E4GV00LF has copper alloy contacts with gold flash finish, polyester dialectric and steel, tin plated shell. Operating temperature range is from -55°C to 125°C.

Search Keywords: ID25S33E4GX00LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
ID25S33E4GX00LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
160
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is ID25S33E4GX00LF RoHS compliant?

Yes, ID25S33E4GX00LF is RoHS compliant.

What is the lead time for ID25S33E4GX00LF?

The standard lead time for ID25S33E4GX00LF is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 1,600   can ship 2/26/27 

Minimum Order Quantity: 160

Multiple: 160

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
160
$1.66
320
$1.58
640
$1.50
1,120 +
$1.42

Tools/3D Models

Product Guides