ID25P33E4GV00LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

ID25P33E4GV00LF

D-Sub Connector - Plug - Male Pins - 25 Position - 2 Rows - Board Lock, Grounding Indents, Mounting Brackets -Solder Term. -Through Hole, Right Angle. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ID25P33E4GV00LF from Amphenol Communications Solutions is through hole mounting, right angle d-sub connector, plug with male pins, 25 position, 2 rows and solder termination. This is d-sub connector with board lock, grounding indents, mounting brackets and female screwlock (4-40). The ID25P33E4GV00LF has copper alloy contacts with gold flash finish, polyester dialectric and steel, tin plated shell. Operating temperature range is from -55°C to 125°C.

Search Keywords: ID25P33E4GV00LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
ID25P33E4GV00LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
160
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is ID25P33E4GV00LF RoHS compliant?

Yes, ID25P33E4GV00LF is RoHS compliant.

What is the lead time for ID25P33E4GV00LF?

The standard lead time for ID25P33E4GV00LF is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 250

Can Ship immediately

Minimum Order Quantity: 160

Multiple: 160

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
160
$1.49
320
$1.46
640
$1.43
1,120
$1.40
2,560 +
$1.36

Tools/3D Models

Product Guides