help desk software
ID09P33E4GX00LF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

ID09P33E4GX00LF

Amphenol Communications Solutions (FCI)

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port

Search Keywords: ID09P33E4GX00LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
ID09P33E4GX00LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
280
Package Type:
TRAY
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C

IN STOCK: 827

Ships today, if you order in

Minimum Order Quantity: 280

Multiple: 280

Factory Lead-Time 6 Weeks

Qty
Unit Price
280
$0.685
560
$0.671
1,120
$0.657
2,520
$0.640
5,040
$0.626
7,560
$0.617
10,080 +
$0.607
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides