help desk software
HM2R30PA5100AALF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

HM2R30PA5100AALF

HM2R30PA5100AALF-MPACS 5R RA REC ...

View Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HM2R30PA5100AALF is a Millipacs® 2mm Hard Metric right-angle receptacle connector designed for high-current power interconnection in board-to-board applications. Based on the product family specifications, this connector features 8 signal rows with an 11-column, 25mm configuration and end polarization, supporting up to 55 signal contacts with press-fit mounting. The connector is constructed with high-temperature polymer insulation, copper alloy contacts with gold/palladium nickel plating on mating areas, and operates at 1.5A at 20°C and 1.0A at 70°C with a contact resistance of 20MO maximum. It is designed in accordance with IEC 917, IEC61076-4-101, and Telcordia GR-1217-CORE standards, with an operating temperature range of -55°C to +125°C. This connector is widely used in communications, data, energy, medical, and industrial instrumentation applications where reliable high-bandwidth interconnection and optimized PCB real estate are required.

Search Keywords: HM2R30PA5100AALF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
HM2R30PA5100AALF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HM2R30PA5100AALF RoHS compliant?

Yes, HM2R30PA5100AALF is RoHS compliant.

What is the lead time for HM2R30PA5100AALF?

The standard lead time for HM2R30PA5100AALF is approximately 7 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,152

Ships today, if you order in

MOQ for In Stock Qty: 38

MOQ for out of Stock Qty: 38

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
38
$6.94
144
$6.92
288
$6.91
576
$6.89
1,152
$3.65
1,728
$2.57
2,304 +
$2.51

Tools/3D Models

Product Guides