help desk software
HM2R10PA5100N9CLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

HM2R10PA5100N9CLF

HM2R10PA5100N9CLF-MPACS 5R RA REC ...

View Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HM2R10PA5100N9CLF is a Millipacs® 2mm Hard Metric right-angle receptacle connector designed for high-current power interconnection in board-to-board applications. This 5-row signal module features a 22-column, 50mm configuration with multipurpose center (MPC) and supports up to 110 signal contacts per 50mm length, utilizing press-fit mounting technology. The connector is constructed with high-temperature polymer insulation, copper alloy contacts with gold/palladium nickel plating on mating areas, and operates at 1.5A at 20°C and 1.0A at 70°C with a contact resistance of 20MO maximum. It meets IEC 917, IEC61076-4-101, and Telcordia GR-1217-CORE standards, with an operating temperature range of -55°C to +125°C and test voltage of 750Vrms. This connector is widely used in communications, data, energy, medical, and industrial instrumentation applications where modular scalability, cost-effectiveness, and reliable high-speed signal transmission up to 3Gb/s are required.

Search Keywords: HM2R10PA5100N9CLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
HM2R10PA5100N9CLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HM2R10PA5100N9CLF RoHS compliant?

Yes, HM2R10PA5100N9CLF is RoHS compliant.

What is the lead time for HM2R10PA5100N9CLF?

The standard lead time for HM2R10PA5100N9CLF is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 456

Can Ship immediately

Minimum Order Quantity: 56

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
56
$3.70
100
$3.51
576 +
$3.34

Tools/3D Models

Product Guides